Arrow Electronic Components Online
4307T5|VCC|simage
4307T5|VCC|limage
LEDs

4307T5

LED Uni-Color Green 565nm 2-Pin SMD Bag

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    4mcd
  • Peak Wavelength (nm)
    565
  • Viewing Angle (°)
    70
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    3
  • Maximum Power Dissipation (mW)
    120
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Mounting
    Surface Mount
  • Package Height
    2.92(Max)
  • Package Width
    2.16(Max)
  • Package Length
    2.21
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources