Arrow Electronic Components Online
430451014|MOLEX|simage
430451014|MOLEX|limage
Connector Headers and PCB Receptacles

43045-1014

Conn Shrouded Header (4 Sides) HDR 10Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    10Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    3
  • Maximum Current Rating (A)
    8.5/Contact
  • Maximum Voltage Rating
    600V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    1.448
  • Product Length (mm)
    19.15
  • Product Depth (mm)
    8.77
  • Product Height (mm)
    9.91
  • Tradename
    Micro-Fit 3.0
  • Contact Plating Thickness
    (0.76/1.27)um
  • Tail Length (mm)
    3.18
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources