Arrow Electronic Components Online
4303F1|VCC|simage
4303F1|VCC|limage
LEDs

4303F1

LED Uni-Color Red 650nm 2-Pin T-1 Bag

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    16mcd
  • Peak Wavelength (nm)
    650
  • Viewing Angle (°)
    55
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    3
  • Maximum Power Dissipation (mW)
    60
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    Yes
  • Packaging
    Bag
  • Diameter
    3.3
  • Mounting
    Through Hole
  • Package Height
    6(Max)
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources