Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Resistor LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Intensity
8mcd
Peak Wavelength (nm)
635
Viewing Angle (°)
60
Maximum Forward Current (mA)
20
Maximum Forward Voltage (V)
7.5
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bag
Diameter
3.18
Mounting
Through Hole
Package Height
4.45
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole

