Connector Discrete Wire Housing
43025-0610
Conn Housing RCP 6Power POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.627
Product Length (mm)
9.85
Product Depth (mm)
10.84
Product Height (mm)
14
Tradename
Micro-Fit 3.0
Mounting
Cable Mount
Order Quantity

