Connector Discrete Wire Housing
430250200 | Micro-Fit 3.0 Connector
Conn Housing RCP 2 POS Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.261
Product Length (mm)
3.86
Product Depth (mm)
10.84
Product Height (mm)
14
Tradename
Micro-Fit 3.0™
Keyed
Yes
Row Spacing (mm)
3
Mounting
Cable Mount

