Connector Discrete Wire Housing
43020-1400
Conn Housing HDR 14 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
350VDC|350VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
1.637
Product Height (mm)
16.89
Tradename
Micro-Fit 3.0™
Mounting
Panel Mount
Order Quantity

