Connector RF
43_SMB-50-0-2/111_NE
Conn SMB Adapter 0Hz to 4GHz 50Ohm T Style PL/(2)RCP Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMB Adapter
Gender
PL/(2)RCP
Body Orientation
Tee Style
Contact Gender
PIN/(2)SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
3.5
Product Length (mm)
22.2
Product Height (mm)
13.9

