Arrow Electronic Components Online
43771G|BOYD|simage
43771G|BOYD|limage
Thermal Management Accessories

43-77-1G

Thrml Mgmt Access Thermal Insulator Amber 0.156Wm/K 1017Ohm.cm Polyamide/Plastic

Boyd Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    3926.90.99.89
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Thermal Insulator
  • Tensile Strength (psi)
    25000
  • Chip Density (g/cm³)
    1.42
  • Dielectric Constant
    3.5
  • Thermal Conductivity
    0.156Wm/K
  • Volume Resistivity (Ohm.cm)
    1017
  • Minimum Operating Temperature (°C)
    -260
  • Maximum Operating Temperature (°C)
    240
  • Product Length (mm)
    11.1
  • Product Depth (mm)
    7.92
  • Product Height (mm)
    0.05
  • Material
    Polyamide/Plastic
  • Color
    Amber

Documentation and Resources

Datasheets
Design resources