Arrow Electronic Components Online
Cable Assembly Other

43-10867

Connecting Cable M12x1, Female Connector Angled with LED - Male Connector Axial

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Temperature (°C)
    80
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources