Cable Assembly Other
43-10841
Connecting Cable M12x1, Female Connector Angled with LED - Male Connector Axial
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Operating Temperature (°C)
80
Contact Material
Copper Alloy