Connector Circular
43-01339
Conn M12 Circular ST Cable Mount 4 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
M12 Circular
Mounting
Through Hole
Body Orientation
Straight
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Housing Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
IP Rating
IP67
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
100
Order Quantity

