Connector Circular
43-01332
Female Socket M12X1 Axial, Brass, Nickel, Gold Plated
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Mounting
Through Hole
Body Orientation
Straight
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
100
Order Quantity

