Arrow Electronic Components Online
4301030|CONEC|simage
4301030|CONEC|limage
Connector Circular

43-01030

SAL M12X1 CONNECTORS FEMALE SOCKET DIP-SOLDER, back mounting, M16X-1,5-THREAD

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • IP Rating
    IP67
  • Mating Cycle (Cycles)
    100

Documentation and Resources

Datasheets
Design resources