Connector Circular
43-00092
Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Screw
Wire Size (AWG)
18
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Housing Color
Black
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
100
Product Diameter (mm)
20
Product Length (mm)
57
Order Quantity