Resistor Fixed Single-Through Hole
42J2K2E
Res Wirewound 2.2K Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
2.2K
Tolerance
5%
Maximum Voltage Rating (V)
100
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
25 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Silicone Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
5.6
Product Length (mm)
10.3
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Mounting
Through Hole

