Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA-TNC Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12.4G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
14.99
Product Length (mm)
26.42
Order Quantity

