Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
SMA-BNC Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
F/M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12.4G
Maximum Voltage Rating
335VAC
Impedance (Ohm)
50
Mating System
Bayonet Lock/Threaded
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
14.4
Product Length (mm)
31.75

