Arrow Electronic Components Online
4286|POMONA|simage
4286|POMONA|limage
Connector RF

4286

4286 Pomona Electronics RF Connectors SMA Terminator M 0Hz to 18GHz 50Ohm ST Gold - Arrow.com

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA Terminator
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 18G
  • Maximum Voltage Rating
    335VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    8.64
  • Product Depth (mm)
    7.93
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources