Arrow Electronic Components Online
428180212|MOLEX|simage
428180212|MOLEX|limage
Connector Discrete Wire Housing

428180212

Conn Housing HDR 2 POS 10mm Crimp ST Panel Mount Black Mini-Fit Sr™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    10
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    50/Contact
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    5.243
  • Product Length (mm)
    31.3
  • Tradename
    Mini-Fit Sr™
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources