Arrow Electronic Components Online
428171044|MOLEX|simage
428171044|MOLEX|limage
Connector Contact

428171044

Contact PIN Crimp ST Cable Mount 14-16AWG T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    50
  • Maximum Contact Resistance (mOhm)
    1.5
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.376
  • Product Length (mm)
    27.6
  • Product Depth (mm)
    5.94
  • Product Height (mm)
    5.69
  • Wire Size (AWG)
    14-16
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources