Connector Discrete Wire Housing
428160212
Conn Housing RCP 2 POS 10mm Crimp ST Cable Mount Black Mini-Fit Sr Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
10
Body Orientation
Straight
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30|100
Packaging
Bag
Product Weight (g)
4.84
Product Length (mm)
23.5
Product Height (mm)
26.6
Tradename
Mini-Fit Sr
Keyed
Yes
Mounting
Cable Mount

