Arrow Electronic Components Online
4277353509|FAIRRITE|simage
4277353509|FAIRRITE|originalImage
Ferrite Cores

4277353509

Ferrite Core Rod 77-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Rod
  • Application
    Inductive Components
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    21
  • Product Length (mm)
    29
Order Quantity

Documentation and Resources

Datasheets
Design resources