Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3923.10.90.00
Automotive
No
PPAP
No
Category
Box
Subcategory
Modular Snap Box
Body Material
Plastic
Body Color
Blue
Product Length (Metric) (mm)
32
Product Depth (Metric) (mm)
25
Product Height (Metric) (mm)
22

