Arrow Electronic Components Online
4261|ADAFRUIT|simage
4261|ADAFRUIT|limage
Connector USB

4261

Conn USB Type C Adapter RCP/RCP 24/24 POS ST Panel Mount 48 Terminal 1/1 Port

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type C Adapter
  • Gender
    RCP/RCP
  • Number of Terminals
    48
  • Number of Contacts
    24/24
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    10
  • Maximum Contact Resistance (mOhm)
    30
  • Shell Plating
    Nickel
  • Product Length (mm)
    32.5
  • Product Depth (mm)
    28
  • Product Height (mm)
    28
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources