Connector Terminals
42599-2
PIDG Quick Disconnect Terminal 18-22AWG Brass Red SKT 23.4mm Tin Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
300VAC
Insulation
Polyvinyl Chloride
Packaging
Box
Product Length (mm)
23.4
Product Depth (mm)
7.62
Tab Dimensions (mm)
6.35x0.81
Color
Red
Mounting
Cable Mount

