Arrow Electronic Components Online
42541|DESCO|simage
42541|DESCO|limage
Reduced Price
Misc Products

42541

Mat, Stat free Z2, 3-Layer Vinyl, Black,0.125 Inx24 Inx36 In

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grounding Mat
  • Product Height (mm)
    3.18
  • Product Depth (mm)
    609.6
  • Product Length (mm)
    914.4

Documentation and Resources

Datasheets
Design resources