Arrow Electronic Components Online
42510ANIST|FLIR|simage
42510ANIST|FLIR|limage
Environmental Testers

42510A-NIST

IR Thermometer Handheld 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.19.80.85
  • Automotive
    No
  • PPAP
    No
  • Type
    IR Thermometer
  • Style
    Handheld
  • Low Battery Indication
    No
  • Battery Voltage Rating (V)
    9
  • Warranty (Year)
    3Year
  • Product Weight (g)
    180

Documentation and Resources

Datasheets
Design resources