Blowers and Fans
424JH
DC Fan Axial Ball Bearing 24V 16V to 26.4V 22.4CFM 54dB 40 X 40 X 28mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.15.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 26.4
Power Rating (W)
6.9
Typical Speed (r/min)
17250
Maximum Airflow (CFM)
22.4
Noise Level (dB)
54
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
45
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28

