Blowers and Fans
424J/2HP
DC Fan Axial Ball Bearing 24V 16V to 26.4V 22.4CFM 54dB 40 X 40 X 28mm PWM/Tachometer
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 26.4
Maximum Locked Rotor Current (A)
0.9
Line Current (A)
0.287
Power Rating (W)
6.9
Typical Speed (r/min)
17250
Maximum Airflow (CFM)
22.4
Maximum Static Pressure
530Pa
Noise Level (dB)
54
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
45
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
Special Features
PWM|Tachometer

