Arrow Electronic Components Online
42465|DESCO|simage
42465|DESCO|limage
Misc Products

42465

Mat, Stat free Z2, 3 Layer, Blue, 0.125 In X 24 In X 48 In

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grounding Mat
  • Product Height (mm)
    3.2
  • Product Depth (mm)
    609.6
  • Product Length (mm)
    1219.2

Documentation and Resources

Datasheets
Design resources