Test Clips, Leads and Probes - End Connectors
4243-0
Conn Binding Post RCP 1/1 POS ST Panel Mount 2 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1/1
Number of Ports
2
Maximum Current Rating (A)
15
Mounting
Panel Mount
Maximum Operating Temperature (°C)
115
Product Length (mm)
30.23
Product Height (mm)
11.18

