Arrow Electronic Components Online
4242|ADAFRUIT|limage
4242|ADAFRUIT|originalImage
Embedded System Development Boards and Kits

4242

ATSAMD51J19 Microcontroller Development Kit 120MHz CPU 192KB RAM 512KB/8MB Flash

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    ATSAMD51J19
  • Supported Device Technology
    Microcontroller
  • RAM Size
    192KB
  • Program Memory Size
    512KB/8MB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • ADC
    2
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources