Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Transistor Mount
Packaging
Bag
Product Weight (g)
0.2
Product Length (mm)
10.8
Product Depth (mm)
5.6
Product Height (mm)
5.1
Material
Nylon 6/6
Color
Black
Order Quantity

