Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Transistor Mount
Packaging
Bag
Product Length (mm)
10.8
Product Depth (mm)
0.6
Product Height (mm)
3.2
Material
Nylon 6/6
Color
White

