Arrow Electronic Components Online
42339|POMONA|simage
42339|POMONA|limage
Test Clips, Leads and Probes - End Connectors

4233-9

Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Clip
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    3
  • Mounting
    Cable Mount
  • Termination Method
    Solder
  • Wire Size (AWG)
    20-22
  • Maximum Operating Temperature (°C)
    102
  • Product Diameter (mm)
    9.14
  • Product Length (mm)
    43.43

Documentation and Resources

Datasheets
Design resources