Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Converter
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    16.9
  • Package Width
    56.2
  • Package Length
    53.6
Order Quantity

Documentation and Resources

Datasheets
Design resources