Blowers and Fans
422 JN
DC Fan Axial Ball Bearing 12V 8V to 13.8V 18.25CFM 48dB 40 X 40 X 28mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Power Rating (W)
4.1
Typical Speed (r/min)
14250
Maximum Airflow (CFM)
18.25
Noise Level (dB)
48
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
45
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
We don't have prices now, please check later.
Order Quantity

