Arrow Electronic Components Online
422JM|EBMPAPST|simage
422JM|EBMPAPST|limage
Blowers and Fans

422 JM

DC Fan Axial Ball Bearing 12V 8V to 13.8V 14.13CFM 42dB 40 X 40 X 28mm Low Noise

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.8
  • Power Rating (W)
    2.4
  • Typical Speed (r/min)
    11400
  • Maximum Airflow (CFM)
    14.13
  • Noise Level (dB)
    42
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 28
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    45
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    28
  • Special Features
    Low Noise

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources