Arrow Electronic Components Online
42280|FLIR|simage
42280|FLIR|limage
Environmental Testers

42280

Humidity Temperature Meter Handheld USB Interface

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Humidity Temperature Meter
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Interface Type
    USB
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources