Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Unknown
PPAP
Unknown
Form
Can
Color
Red
Maximum Theoretical Coverage Area (m²/l)
89
Maximum Dry Thickness (um)
38
Maximum Touch Dry Time (min)
30
Application Method
Spray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
180

