Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
No
PPAP
No
Impedance (Ohm)
8
Rated Input Power (W)
1
Shape
Oval
Termination Method
Wire
Product Weight (g)
3
Product Length (mm)
30
Product Depth (mm)
20
Product Height (mm)
5

