Analog Dividers and Multipliers
4213AM
Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Function
Analog Multiplier/Divider
Number of Bits
4
Number of Elements per Chip
1
Output Type
Single
Low Level Output Current (mA)
5(Min)
High Level Output Current (mA)
5(Min)
Minimum Dual Supply Voltage (V)
±8.5
Maximum Dual Supply Voltage (V)
±20
Typical Dual Supply Voltage (V)
±15
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
10
Standard Package Name
TO
Supplier Package
TO-100
Pin Count
10
We don't have prices now, please check later.
Order Quantity

