Top Searched
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Control Loop Protector
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Product Weight (g)
28

