Capacitor Aluminum Electrolytic
420HFG470MBN35X50
Cap Aluminum Lytic 470uF 420V 20% (35 X 50mm) Snap-In 2.85A 5000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
420VDC
IR (mA)
2.85
IL (uA)
1332.89@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
4
Size (mm)
35 X 50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
35
Product Height (mm)
50
Lead Diameter (mm)
1.5

