Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
247mcd
Dominant Wavelength (nm)
589
Peak Wavelength (nm)
591
Viewing Angle (°)
20
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.5 mm
Package Width
2.4 mm
Package Length
3.2 mm
PCB changed
2
Supplier Package
Chip LED
Pin Count
2
Order Quantity

