Cable Assembly Other
42-10076
Sensor Accessories Female Connector M8X1 Angled, Brass, Nickel, Gold Plated
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Operating Temperature (°C)
80
Contact Material
Copper Alloy

