Arrow Electronic Components Online
4210024|CONEC|simage
4210024|CONEC|limage
Cable Assembly Other

42-10024

Cable Assembly Other M8 Circular, Angled

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources