Connector Circular
42-00007
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Solder Cup
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Housing Color
Black
Maximum Current Rating (A)
3
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
100
Product Diameter (mm)
14
Product Length (mm)
47

