Resistor Fixed Single-Through Hole
41J7R5E
Res Wirewound 7.5 Ohm 5% 1W ±50ppm/°C Conformal Silicone Ceramic AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
7.5
Tolerance
5%
Maximum Voltage Rating (V)
150
Power Rating (W)
1
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
25 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Silicone Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
3.2
Product Length (mm)
11.1
Lead Diameter (mm)
0.51
Lead Length (mm)
38.1
Mounting
Through Hole

